HT8MB5TB1

ROHM Semiconductor
755-HT8MB5TB1
HT8MB5TB1

Mfr.:

Description:
MOSFETs HSMT8 NPCH 40V 12A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.691

Stock:
2.691 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
13,06 kr. 13,06 kr.
8,36 kr. 83,60 kr.
5,54 kr. 554,00 kr.
4,54 kr. 2.270,00 kr.
4,02 kr. 4.020,00 kr.
Full Reel (Order in multiples of 3000)
3,43 kr. 10.290,00 kr.
3,39 kr. 20.340,00 kr.
3,36 kr. 80.640,00 kr.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
Si
SMD/SMT
HSMT-8
N-Channel, P-Channel
2 Channel
40 V, 40 V
12 A, 15 A
47 mOhms, 56 mOhms
20 V, 20 V
2.5 V, 2.5 V
3.5 nC, 16.7 nC
- 55 C
+ 150 C
13 W
Enhancement
Reel
Cut Tape
Brand: ROHM Semiconductor
Configuration: Dual
Fall Time: 2.7 ns, 41 ns
Forward Transconductance - Min: 2.1 S, 6 S
Product Type: MOSFETs
Rise Time: 4.7 ns, 29 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel, 1 P-Channel
Typical Turn-Off Delay Time: 11 ns, 86 ns
Typical Turn-On Delay Time: 5 ns, 9.6 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

Small Signal Dual Channel MOSFETs

ROHM Semiconductor Small Signal Dual Channel MOSFETs feature low on-resistance and fast switching. These MOSFETs are RoHS compliant and include Pb-free plating. The dual channel MOSFETs operate from -55°C to 150°C temperature range. These MOSFETs are used in motor drives and switching applications.