HD10-19-MSMT-TR

Same Sky
179-HD10-19-MSMT-TR
HD10-19-MSMT-TR

Mfr.:

Description:
HDMI, Displayport & DVI Connectors HDMI 2.0, Receptacle Connector, 19 Positions, Horizontal, Mid-Surface Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.075

Stock:
2.075 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
13,65 kr. 13,65 kr.
11,64 kr. 116,40 kr.
10,37 kr. 259,25 kr.
9,85 kr. 985,00 kr.
Full Reel (Order in multiples of 350)
9,03 kr. 3.160,50 kr.
8,58 kr. 6.006,00 kr.
7,98 kr. 8.379,00 kr.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: HDMI, Displayport & DVI Connectors
RoHS:  
HDMI Connectors
Female
Right Angle
19 Position
Solder
Gold
Copper Alloy
PCB Mount
Reel
Cut Tape
Brand: Same Sky
Color: Black
Contact Rating: 500 mA
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: HDMI, Displayport & DVI Connectors
Shell Material: Copper Alloy
Factory Pack Quantity: 350
Subcategory: Audio & Video Connectors
Voltage Rating: 40 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901900
USHTS:
8536694040
ECCN:
EAR99

HDMI 2.0 Receptacle Connectors

Same Sky HDMI 2.0 Receptacle Connectors are available in vertical and horizontal orientations with surface-mount, mid-mount SMT, and through-hole options. These 19-position HDMI receptacles feature a 40VDC voltage rating, 0.5A current rating, and withstand 10,000 mating cycles. The series lineup includes three temperature range options: -25°C to +85°C, -40°C to +85°C, and -40°C to +100°C. These receptacles are reflow solder compatible, and a reversed style is available. Same Sky HDMI 2.0 Receptacle Connectors are RoHS compliant and have a UL 94V-0 flammability rating.