HAS310M17BM3

Wolfspeed
941-HAS310M17BM3
HAS310M17BM3

Mfr.:

Description:
Discrete Semiconductor Modules SiC, Module, 310A, 1700V, 62mm, BM3, Half-Bridge, Industrial, Harsh Environment

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Wolfspeed
Product Category: Discrete Semiconductor Modules
RoHS:  
SiC Modules
Half Bridge
SiC
1.78 V
900 V
- 8 V, + 19 V
Screw Mount
Module
- 40 C
+ 150 C
Brand: Wolfspeed
Id - Continuous Drain Current: 399 A
Pd - Power Dissipation: 1.63 kW
Product Type: Discrete Semiconductor Modules
Rds On - Drain-Source Resistance: 5.8 mOhms
Factory Pack Quantity: 1
Subcategory: Discrete Semiconductor Modules
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 1.7 kV
Vgs th - Gate-Source Threshold Voltage: 1.8 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1700V BM SiC Half-Bridge Modules

Wolfspeed 1700V BM Silicon Carbide (SiC) Half-Bridge Power Modules feature an industry standard 62mm footprint, copper baseplate, and aluminum nitride insulator. These modules provide ultra-low loss, high-frequency operation, a zero turn-off tail current from MOSFET, and zero reverse recoveries from diodes. The half-bridge modules offer a 62mm form factor to enable the system retrofit and increase efficiency due to low switching and conduction losses of the SiC. These modules operate within a -40°C to +150°C virtual junction temperature range, 310A current (IDS), and -40°C to +125°C case temperature range. The Wolfspeed 1700V BM SiC half-bridge modules are ideally used in induction heating, motor drives, renewables, and EV fast charging applications.

HAS Harsh Environment SiC Half-Bridge Modules

Wolfspeed HAS Harsh Environment Silicon Carbide (SiC) Half-Bridge Modules provide the system benefits of SiC while maintaining the robust, industry-standard 62mm module package. The internal design, due to the low-inductance layout, enables high-speed SiC switching benefits and increased system efficiency. The Wolfspeed HAS modules are a perfect fit for high-frequency industrial applications such as induction heating, rail/traction, motor drives, and EV charging infrastructures.

62mm Silicon Carbide Half-Bridge Modules

Wolfspeed 1200V and 1700V 62mm Silicon Carbide (SiC) Half-Bridge Modules combine the system benefits of SiC with a robust and low-inductance layout. The half-bridge modules feature increased system efficiency due to SiC's low switching and conduction losses. These power modules include a low-inductance internal layout, enabling maximum voltage utilization with minimal overshoot and ringing. The half-bridge modules are chosen from aluminum nitride ceramic for reduced thermal resistance with robust CTE matching and silicon nitride ceramic for sustained maximum junction temperature operation.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
6.830,60 kr. 6.830,60 kr.
5.404,47 kr. 54.044,70 kr.