GYG1V271MCW1GS

Nichicon
647-GYG1V271MCW1GS
GYG1V271MCW1GS

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 35VDC 270uF 20% Vibration Resistance AEC-Q200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.000

Stock:
1.000 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
11,34 kr. 11,34 kr.
7,83 kr. 78,30 kr.
5,83 kr. 583,00 kr.
Full Reel (Order in multiples of 500)
4,93 kr. 2.465,00 kr.
4,61 kr. 4.610,00 kr.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
270 uF
35 VDC
SMD/SMT
Aluminum Hybrid Polymer Capacitors
4000 Hour
20 %
22 mOhms
2900 mA
- 55 C
+ 125 C
10 mm
8 mm
GYG
Reel
Cut Tape
Brand: Nichicon
Dissipation Factor DF: 0.12
Leakage Current: 94.5 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

GYG Conductive Polymer Hybrid Capacitors

Nichicon GYG Conductive Polymer Hybrid Capacitors are high-reliability aluminium electrolytic capacitors with a 25V to 35V rated voltage range. These hybrid capacitors utilize high-capacitance foil and thin separators to deliver capacitance and ripple current. The GYG hybrid capacitors feature high reliability, low ESR, and high ripple current. These hybrid capacitors offer an 82µF to 680µF rated capacitance range and 4000 hours of long life with a category temperature range of -55°C to 125°C. The GYG hybrid capacitors are AEC-Q200 qualified and compliant with the RoHS directive (2011/65/EU,(EU)2015/863).