GV-32830-000

Knowles
721-GV-32830-000
GV-32830-000

Mfr.:

Description:
Speakers & Transducers RECEIVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 106

Stock:
106 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
567,63 kr. 567,63 kr.
452,67 kr. 4.526,70 kr.
435,22 kr. 10.880,50 kr.

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Speakers & Transducers
RoHS:  
Receivers
Balanced Armature
Panel Mount
1 kHz
113.5 dBA
28.125 Ohms
Rectangular
Solder Pad
0 C
+ 63 C
7.87 mm
5.59 mm
Brand: Knowles
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Dimensions: 7.87 mm L x 5.59 mm W x 6.78 mm H
Height: 6.78 mm
Packaging: Tray
Product Type: Speakers & Transducers
Factory Pack Quantity: 100
Subcategory: Audio Devices
Unit Weight: 11,688 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8518900000
CNHTS:
8518290000
CAHTS:
8518900000
USHTS:
8518908100
JPHTS:
851890000
KRHTS:
8518909000
ECCN:
EAR99

GU/GV Balanced Armature Receivers

Knowles GU and GV Balanced Armature Receivers offer compact listening with high power output. The sub-miniature drivers feature advanced noise-reducing options and improved durability. The GU receiver is a dual driver, and the GV is a quad driver. Applications include high-performance hearing health, audio, and communication products.