GCMX080B120S1-E1

SemiQ
148-GCMX080B120S1-E1
GCMX080B120S1-E1

Mfr.:

Description:
MOSFET Modules SiC 1200V 80mO MOSFET SOT-227

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
130,25 kr. 130,25 kr.
93,55 kr. 935,50 kr.
77,14 kr. 7.714,00 kr.

Product Attribute Attribute Value Select Attribute
SemiQ
Product Category: MOSFET Modules
RoHS:  
REACH - SVHC:
SiC
Screw Mount
SOT-227-4
N-Channel
1.2 kV
30 A
77 mOhms
- 10 V, + 25 V
2 V
- 55 C
+ 175 C
142 W
Tube
Brand: SemiQ
Configuration: Single
Fall Time: 11 ns
If - Forward Current: 10 A
Product Type: MOSFET Modules
Rise Time: 4 ns
Factory Pack Quantity: 10
Subcategory: Discrete and Power Modules
Type: High Speed Switching
Typical Turn-Off Delay Time: 15 ns
Typical Turn-On Delay Time: 9 ns
Vf - Forward Voltage: 3.8 V
Vr - Reverse Voltage: 1.2 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

SiC MOSFET Power Modules

SemiQ SiC MOSFET Power Modules provide low on-state resistance at high temperatures with excellent switching performance, simplifying power electronic systems' thermal design. The SiC MOSFET Modules operate with zero switching loss to significantly increase efficiency and reducing heat dissipation, allowing smaller heatsinks.