GCMX040A120B2H1P

SemiQ
148-GCMX040A120B2H1P
GCMX040A120B2H1P

Mfr.:

Description:
MOSFET Modules SiC 1200V 40mohm MOSFET Full-Bridge Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 40   Multiples: 40
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 40)
275,27 kr. 11.010,80 kr.
253,49 kr. 30.418,80 kr.
1.000 Quote

Product Attribute Attribute Value Select Attribute
SemiQ
Product Category: MOSFET Modules
RoHS:  
SiC
Screw Mount
N-Channel
1.2 kV
56 A
38 mOhms
- 5 V, + 20 V
1.8 V
- 40 C
+ 175 C
217 W
GCMX
Reel
Brand: SemiQ
Fall Time: 13 ns
Product Type: MOSFET Modules
Rise Time: 5 ns
Factory Pack Quantity: 40
Subcategory: Discrete and Power Modules
Type: Full Bridge
Typical Turn-Off Delay Time: 26 ns
Typical Turn-On Delay Time: 16 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

GCMX 1200V SiC MOSFET Full-Bridge Modules

SemiQ GCMX 1200V SiC MOSFET Full-Bridge Modules offer low switching losses, low junction-to-case thermal resistance and very rugged and easy mounting. These modules directly mount the heatsink (isolated package) and include a Kelvin reference for stable operation. All parts have been rigorously tested to withstand voltages above 1350V. The hallmark characteristic of these modules is the robust 1200V drain-source voltage. The GCMX full-bridge modules operate at a 175°C junction temperature and are RoHS-compliant. Typical applications include photovoltaic inverters, battery chargers, energy storage systems and high-voltage DC-to-DC converters.