GCMX005A120S3B1-N

SemiQ
148-GCMX005A120S3B1N
GCMX005A120S3B1-N

Mfr.:

Description:
MOSFET Modules 1200V, 5mohm SiC MOSFET Half Bridge Module

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 15   Multiples: 15
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.116,54 kr. 16.748,10 kr.
105 Quote

Product Attribute Attribute Value Select Attribute
SemiQ
Product Category: MOSFET Modules
RoHS:  
SiC
Screw Mount
S3
N-Channel
2 Channel
1.2 kV
424 A
7 mOhms
- 5 V, + 20 V
4 V
- 40 C
+ 150 C
1.531 kW
GCMX
Bulk
Brand: SemiQ
Fall Time: 24 ns
Height: 30.9 mm
Length: 106.4 mm
Product: Modules
Product Type: MOSFET Modules
Rise Time: 18 ns
Factory Pack Quantity: 15
Subcategory: Discrete and Power Modules
Type: Half Bridge Module
Typical Turn-Off Delay Time: 114 ns
Typical Turn-On Delay Time: 65 ns
Vf - Forward Voltage: 4 V
Width: 61.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541100080
ECCN:
EAR99

GCMX 1200V SiC MOSFET Half-Bridge Modules

SemiQ GCMX 1200V SiC MOSFET Half-Bridge Modules offer low switching losses, low junction-to-case thermal resistance and very rugged and easy mounting. These modules directly mount the heatsink (isolated package) and include a Kelvin reference for stable operation. All parts have been rigorously tested to withstand voltages above 1350V. The standout feature of these modules is the robust 1200V drain-source voltage. The GCMX half-bridge modules operate at a 175°C junction temperature and are RoHS-compliant. Typical applications include photovoltaic inverters, battery chargers, energy storage systems and high-voltage DC-to-DC converters.

GCMX005A120S3B1-N QSiC™ MOSFET

SemiQ GCMX005A120S3B1-N QSiC™ MOSFET offers enhanced design flexibility and performance in current applications. The QSiC MOSFET operates with near-zero switching loss, increasing efficiency while reducing heat dissipation and the need for large heatsinks. Standing at 26.3mm in height with an industry-standard 62mm footprint, this module addresses the size, weight, and power demands of challenging applications. SemiQ GCMX005A120S3B1-N QSiC MOSFET features a 400A current rating and is suitable for induction heaters, welding equipment, and uninterruptible power supplies (UPS).