G3VM-61QV4H(TR05)

Omron Electronics
653-G3VM-61QV4H-TR05
G3VM-61QV4H(TR05)

Mfr.:

Description:
Solid State Relays - PCB Mount MOSFET RELAY SVSON

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 500

Stock:
500 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
90,49 kr. 90,49 kr.
80,64 kr. 806,40 kr.
77,06 kr. 1.926,50 kr.
76,47 kr. 3.823,50 kr.
74,38 kr. 7.438,00 kr.
71,84 kr. 17.960,00 kr.
71,77 kr. 35.885,00 kr.
70,35 kr. 70.350,00 kr.

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Solid State Relays - PCB Mount
RoHS:  
SMD/SMT
400 mA
60 VAC
SPST (1 Form A)
S-VSON-4
MOSFET
- 40 C
+ 125 C
2 mm (0.079 in)
1.45 mm (0.057 in)
1.3 mm (0.051 in)
G3VM-61QV
Brand: Omron Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Moisture Sensitive: Yes
On Resistance - Max: 1.5 Ohms
Product: MOSFET Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 500
Subcategory: Relays
Termination Style: Solder Pad
Part # Aliases: G3VM61QV4HTR05
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536411090
USHTS:
8541498000
ECCN:
EAR99

G3VM-31QV / 61QV MOSFET Relays

Omron Electronics G3VM-31QV / 61QV MOSFET Relays feature a current-limiting internal resistor on the input side. This design uses less space and reduces the number of parts on a board. These relays are voltage-driven and can be used by voltage control due to the internal resistor. The relays come in a S-VSON(L) package with four pins and surface-mounting terminals. Omron Electronics G3VM-31QV / 61QV MOSFET Relays offer a 2.5V or 5V (typical) operating input forward voltage, 30V or 60V load voltage, and a high ambient operating temperature range of -40°C to +110°C. The G3VM-31QV / 61QV series is RoHS compliant and ideal for semiconductor test equipment, test and measurement equipment, communication equipment, and data loggers.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G3VM MOSFET Relays

Omron Electronics G3VM MOSFET Relays feature performance, size, and characteristics that are ideally suited for a variety of industries. The applications include automated test equipment, medical equipment, instrumentation, security equipment, automated meter reading, automotive diagnostic equipment, and communications. Omron Electronics G3VM MOSFET Relays are available in one- and two-pole configurations with PCB, SMT, DIP, SOP, SSOP, or USOP packaging. Omron offers general-purpose models and other relay options, including models that feature current limiting, a high dielectric strength between input and output, normally open and normally closed contact forms, low ON-resistance, high continuous load current, low capacity between terminals, high voltage and current load handling, and high-speed switching.