G3VM-41UR11TR05

Omron Electronics
653-G3VM41UR11TR05
G3VM-41UR11TR05

Mfr.:

Description:
Solid State Relays - PCB Mount 1A, 40V, 140mA VSON4 MO SFET Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.310

Stock:
1.310 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
66,47 kr. 66,47 kr.
59,23 kr. 592,30 kr.
56,62 kr. 1.415,50 kr.
54,31 kr. 2.715,50 kr.
52,37 kr. 5.237,00 kr.
49,91 kr. 12.477,50 kr.
Full Reel (Order in multiples of 500)
48,04 kr. 24.020,00 kr.
47,89 kr. 47.890,00 kr.
2.500 Quote
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Solid State Relays - PCB Mount
RoHS:  
Reel
Cut Tape
MouseReel
PCB Mount
140 mA
40 VAC, 40 VDC
1 Form A (SPST-NO)
1.1 VDC to 1.4 VDC
VSON-4
MOSFET
30 mA
- 40 C
+ 85 C
2.45 mm (0.096 in)
1.45 mm (0.057 in)
1.3 mm (0.051 in)
G3VM-UR
Brand: Omron Electronics
Input to Output Isolation Method: Optocoupler
Moisture Sensitive: Yes
On Resistance - Max: 10 Ohms
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 500
Subcategory: Relays
Termination Style: Solder Pad
Part # Aliases: G3VM-41UR11(TR05) G3VM41UR11 G3VM41UR11TR05
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8536410019
USHTS:
8541498000
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G3VM-UR MOS FET Relays

Omron Electronics G3VM-UR MOS FET Relays feature a small VSON package that measures only 2.45mm x 1.45mm x 1.3mm (L x H x W). These relays utilize an SMT lead design that improves solderability. They are RoHS compliant and offer a load voltage range from 20V to 100V. The G3VM-UR MOS FET relays are well suited for semiconductor test equipment, test and measurement equipment, data loggers, and communication equipment.