FTL410QE4N

Coherent
508-FTL410QE4N
FTL410QE4N

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers XCVR, QSFP, 4X 10.5GBPS, 40GBASE-SR4, 100/150m MMF, Limiting, XLPPI electrical interface, MPO, ROHS compliant, Gen4, E-temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
827,31 kr. 827,31 kr.
719,29 kr. 8.631,48 kr.
682,52 kr. 68.252,00 kr.
500 Quote

Product Attribute Attribute Value Select Attribute
Coherent
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
REACH - SVHC:
Transceivers
850 nm
41.2 GBd
Multimode
QSFP+
28 ps
VCSEL
3.3 V
Ethernet
MTP (MPO)
150 m
Brand: Coherent
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 4
Subcategory: Fiber Optic
Tradename: Finisar
Unit Weight: 71,601 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
ECCN:
EAR99

FTLC1154RDPL QSFP28 Transceiver Modules

Coherent FTLC1154RDPL QSFP28 Transceiver Modules are designed for use in 100Gigabit Ethernet links on up to 10km of single-mode fiber (SMF). The modules comply with the QSFP28 MSA, IEEE 802.3ba 100GBASE-LR4, and IEEE 802.3bm CAUI-4. Digital diagnostic functions are available via the I2C interface. This Coherent optical transceiver complies with RoHS 6 Directive 2011/65/EU.

FTL410Q QSFP+ Optical Transceivers

Coherent FTL410QE2C QSFP+ Gen2 Optical Transceivers are designed for 40 Gigabit per second links over multi-mode fiber (MMF). These modules comply with the QSFP+ MSA and IEEE 802.3ba 40GBASE-SR43 for 100m links on OM3 fiber. They are also compatible with 10G Base SR for fan-out applications (QSFP+ to 4 SFP+). Digital diagnostics functions are available via an I2C interface, as specified by the QSFP+ MSA. Coherent FTL410Q QSFP+ transceivers are RoHS 6 compliant and lead-free with RoHS Directive 2002/95/EC and Finisar Application Note AN-2038.

FTL4S1QE1C Optical Transceiver

Coherent FTL4S1QE1C Optical Transceiver is a hot-pluggable transceiver module designed for 40 Gigabit Ethernet links over duplex multi-mode fiber (MMF). The FTL4S1QE1C complies with the SWDM4 Quad Small Form-Factor Pluggable QSFP+ MSA and IEEE 802.3ba XLPPI electrical interface. Coherent FTL4S1QE1C Optical Transceiver features built-in digital diagnostic functions, including Tx/Rx power monitoring, which are available via an I2C interface as specified by the QSFP+ MSA.