FNF-LT11H

Stratos / Cinch Connectivity Solutions
530-FNF-LT11H
FNF-LT11H

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers FRONT LOADER125 Mbps 1310nm LED, LVTTL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.428,96 kr. 1.428,96 kr.
1.251,27 kr. 12.512,70 kr.

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:
Transceivers
1310 nm
125 MBd
Multimode
3 ns
LED
3.3 V
- 40 C
+ 85 C
Ethernet
LC
2 km
FNF-LT11
Tray
Brand: Stratos / Cinch Connectivity Solutions
Fall Time: 3 ns
Maximum Output Current: 50 mA
Mounting Style: Screw Mount
Peak Wavelength: 1360 nm
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517699000
USHTS:
8517690000
ECCN:
EAR99

Front Load Optical Transceivers

Stratos / Cinch Connectivity Front Load Optical Transceivers are developed for Fast Ethernet multimode (up to 2.0km) optical fiber data links with a duplex LC connector interface. The devices can be used for any other data communications purpose within the operating parameters, as well as fully compliant with the IEEE 802.3u Fast Ethernet standard.