FLX3_02

VCC
593-FLX302
FLX3_02

Mfr.:

Description:
LED Light Pipes Flexible Lightpipe FLX3 02

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Light Pipes
RoHS:  
Flexible Light Pipes
Black
Panel Mount
Vertical
3 mm
Round
2 in
Fiber Optic
Bulk
Brand: VCC
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Part # Aliases: FLX3 02
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
8544700090
USHTS:
3926909989
MXHTS:
85447001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VCC Flexfire™ FLX Series Flexible Light Pipes - Expansion - 3mm

VCC has expanded its line of Flexfire FLX Series Flexible LED Light Pipes to include light pipes for a smaller 3mm footprint. The FLX3 Light Pipes are also available in lengths of 2", 4", 6", 8", and 12", and work with the SMB 200, SML 190, and SMQ 250 panel lenses.
Learn more

VCC Flexfire™ flexible LED light pipes provide the simplest method of transmitting light from a PCB-mounted (through hole or surface mount) LED to a front panel. VCC Flexfire fiber-optic LED light pipes offer wide design capabilities for various lens styles, including wide angle, moisture-sealed, and high profile. VCC Flexfire flexible light pipes come in pre-cut lengths of 2", 4", 6", 8", and 12" with easy-to-use LED interfacing for 3mm through-hole and surface-mount LEDs. These flexible light pipes provide numerous advantages over traditional copper wire solutions, including immunity to EMI. The VCC Flexfire also does not conduct or transfer ESD pulses.

View all the VCC Flexfire FLX Series Flexible LED Light Pipes

Flexfire™ Flexible Light Pipes

VCC Flexfire™ flexible LED light pipes provide the simplest method of transmitting light from a PCB-mounted (through hole or surface mount) LED to a front panel. VCC Flexfire fiber-optic LED light pipes offer wide design capabilities for various lens styles, including wide angle, moisture-sealed, and high profile. 

LED Light Pipes

VCC LED Light Pipes provide reliable light transmission from PCB-mounted LEDs to user-facing panels. VCC’s flexible and rigid light pipes deliver excellent optical performance and easy installation, enabling solutions for the simplest to the most complex designs. Board Mount Linear Light Pipes are rigid, vertical light pipes designed for short distances, mounting directly to the PCB to communicate device status. Flexible Light Pipes offer design flexibility, bending up to 30 degrees to carry light around curves and through tight spaces. The devices are immune to EMI/ESD and bypass PCB components. Moisture-sealed Flexible Light Pipes are engineered for outdoor and high-moisture environments, providing reliable performance where environmental protection is critical.

In Stock: 232

Stock:
232 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
29,69 kr. 29,69 kr.
21,86 kr. 218,60 kr.
16,34 kr. 1.634,00 kr.
14,47 kr. 7.235,00 kr.
13,65 kr. 13.650,00 kr.
13,35 kr. 33.375,00 kr.
12,98 kr. 64.900,00 kr.
10.000 Quote