FLTR100V20Z

OmniOn Power
894-FLTR100V20Z
FLTR100V20Z

Mfr.:

Description:
EMI Filter Circuits 75Vdc 20A Through Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 122

Stock:
122
Can Dispatch Immediately
On Order:
240
Expected 12/06/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
275,12 kr. 275,12 kr.

Product Attribute Attribute Value Select Attribute
OmniOn Power
Product Category: EMI Filter Circuits
RoHS:  
75 VDC
20 A
Solder Pin
FLTR
Brand: OmniOn Power
Compliance: UL; CSA; VDE; CE
Product Type: EMI Filter Circuits
Factory Pack Quantity: 80
Subcategory: Filters
Part # Aliases: CC109103248
Unit Weight: 67,070 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504409099
ECCN:
EAR99

DC Line Filter Modules

OmniOn Power™ DC Line Filter Modules are designed to reduce the conducted common-mode and differential-mode noise on input or output lines of high-frequency switching power supplies. They are available in current ratings of 5A, 7A, 10A, 12A, and 20A in both surface mount and through-hole versions. OmniOn Power DC Line Filter Modules enable engineers to meet the requirements of EMI standards CISPR 22 (EN55022) and FCC Class B.

GE Energy (Formerly Lineage Power) FLT / FLTR Series Filter Modules

Introduced by Mouser in 2006, the GE Energy (Formerly Lineage Power) FLT / FLTR Series Filter Modules are small, low-profile modules with a 75Vdc input voltage maximum. The FLT Series feature a cost-efficient open frame design and operate up to 7A in an ambient temperature of -40ºC to 85ºC. The GE Energy (Formerly Lineage Power) FLT Series Filter Modules are optimized for use with DC-DC converter modules to significantly reduce the conducted differential and common-mode noise returned to the power source. The FLTR series is encapsulated in a small, nonconductive plastic case and operates up to 10A in ambient temperatures from -40ºC to 100ºC and is PCB mountable.