FLPF-10.0

Bivar
749-FLPF-10.0
FLPF-10.0

Mfr.:

Description:
LED Light Pipes Flex Light Pipe 4.2mm Flat Face Lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 100
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
11,64 kr. 11.640,00 kr.
11,26 kr. 56.300,00 kr.
10.000 Quote

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
RoHS:  
Flexible Light Pipes
Clear
Panel Mount
Vertical
4.2 mm
Round Lens, Flat Face
254 mm
Bulk
Brand: Bivar
Dimensions: 254 mm x 4.2 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 2,680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
8547200000
ECCN:
EAR99

FLP Flexible Light Pipe System

Bivar FLP Flexible Light Pipe System features a built-in through-hole LED. The FLP series allows users to route light from a PCB-mounted LED to a front-panel indicator when direct alignment is not possible. The Bivar FLP Flexible Light Pipe System provides maximum flexibility in indicator placement within enclosed or complex assemblies.

Flexible Light Pipe Lenses

BIVAR Flexible Light Pipe Lenses are designed for light pipes that return flexibility to the designer and eliminate components and costly assembly steps. The result is a practical and economical indication solution. Light pipes are the perfect solution for moving light from the source to the destination. Bivar light pipes act as a conduit for the light allowing for distances of a few millimeters up to 100 meters. These flexible light pipe lenses are available with a clear flat or round surface, for LED sizes of 4.2mm, 5mm, or 7mm. The FLP25-10.0 and FLPF-10.0 lenses also feature a 2.0mm fiber optic core.