FKX006A0X3-SRZ

OmniOn Power
894-FKX006A0X3-SRZ
FKX006A0X3-SRZ

Mfr.:

Description:
DC/DC Converters - SMD 4.5-14.4Vin 0.6-5.5V 6A Neg SMT NonIso

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 584

Stock:
584 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 300)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
39,09 kr. 39,09 kr.
37,60 kr. 188,00 kr.
36,93 kr. 369,30 kr.
36,18 kr. 904,50 kr.
35,58 kr. 1.779,00 kr.
35,06 kr. 3.506,00 kr.
Full Reel (Order in multiples of 300)
30,96 kr. 9.288,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
OmniOn Power
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
9 V
4.5 V
14.4 V
600 mV to 5.5 V
6 A
9 mm (0.354 in)
6.76 mm (0.266 in)
7.2 mm (0.283 in)
Industrial
FKX
Brand: OmniOn Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 300
Subcategory: DC-DC Converters
Tradename: DLynx II
Part # Aliases: 150052668
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

DLynx II Non-Isolated DC/DC Converters

OmniOn Power™ DLynx II Non-Isolated DC/DC Converters are high-performance Point-of-Load (POL) board-mounted power modules. DLynx II offers a wide set of industry-standard PMBus commands along with high-performance and power handling ranges. These GE Critical non-isolated DC/DC converters provide highly accurate digital telemetry, space-saving Digital Tunable Loop technology, and exceptional current density. DLynx II power modules serve a variety of applications, including distributed power architectures, data/enterprise networks, telecommunications equipment, and more.

FemtoDLynxII Non-Isolated DC-DC Power Modules

OmniOn Power™ FemtoDLynxII™ Non-Isolated DC-DC Power Modules are non-isolated DC-DC power modules available in 3A or 6A output current configurations. These buck converters offer a wide 4.5VDC to 14.4VDC input voltage range while using an external resistor for a programmable output voltage of 0.6VDC to 5.5VDC. The modules have an open-frame design measuring 6.76mm x 9mm x 7.2mm and use Tunable Loop™ to optimize the dynamic output voltage response. These easy-to-use, point-of-load (PoL) modules do not require external components to supply an external bias voltage. The FemtoDLynxII Non-Isolated DC-DC Power Modules are ideal for industrial, networking, intermediate bus voltage, and server/storage applications as well as distributed power architectures and telecommunications equipment.