FEX353521T710M2

CTS Electronic Components
774-FEX35-35-20
FEX353521T710M2

Mfr.:

Description:
CPU & Chip Coolers -10C +90C 5VDC USB 2.0 Fan Spec

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
47,22 kr. 4.722,00 kr.
44,54 kr. 13.362,00 kr.
44,24 kr. 44.240,00 kr.

Product Attribute Attribute Value Select Attribute
CTS
Product Category: CPU & Chip Coolers
RoHS:  
20 mm
35 mm
35 mm
F
Brand: CTS Electronic Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Tray
Product Type: CPU Coolers
Factory Pack Quantity: 50
Subcategory: Fans, Blowers & Accessories
Type: CPU Cooler
Part # Aliases: FEX35-35-20/T710
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473308000
CNHTS:
8414599050
USHTS:
8473305100
ECCN:
EAR99

Hi-Temp Fan Heat Sinks

CTS Electronic Components Hi-Temperature Integrated Fan Heat Sinks are designed to absorb and disperse heat away from high-temperature devices while offering key features such as an operating temperature range of -10°C to 90°C, calculated MTTF at 90°C: 86,858 hours (GEM, 90% confidence), and various package sizes to best fit the application. CTS Hi-Temp fan heat sinks maintain superior thermal dissipation for devices that emit high amounts of heat. The heat sinks are available in a wide range of footprints and fin heights, making them suitable for many elevated temperature applications, such as component testing, burn-in, high density servers, high-speed computing, and video. The CTS Hi-Temperature Integrated Fan Heat Sinks are also designed for use in areas with a constrained system airflow.