FDBL9401-F085T6

onsemi
863-FDBL9401-F085T6
FDBL9401-F085T6

Mfr.:

Description:
MOSFETs T6 40V SG SINGLE NCH TOLL 0.7 MOHMS MAX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.167

Stock:
2.167 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2167 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
59,83 kr. 59,83 kr.
38,42 kr. 384,20 kr.
33,27 kr. 3.327,00 kr.
33,05 kr. 16.525,00 kr.
31,18 kr. 31.180,00 kr.
Full Reel (Order in multiples of 2000)
28,87 kr. 57.740,00 kr.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TO-LL8-8
N-Channel
1 Channel
40 V
240 A
670 uOhms
- 16 V, 20 V
4 V
148 nC
- 55 C
+ 175 C
180.7 W
Enhancement
Reel
Cut Tape
Brand: onsemi
Product Type: MOSFETs
Series: FDBL9401-F085T6
Factory Pack Quantity: 2000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99

Single N-Channel Power MOSFETs

onsemi Single N-Channel Power MOSFETs are small-footprint and compact MOSFETs with low RDS(on) and low capacitance. The low RDS(on) value helps to minimize conduction losses, and low capacitance minimizes driver losses. These single N-channel power MOSFETs are Pb-free and RoHS compliant and feature a -55°C to +175°C operating temperature range.