EWTS5GND21

Panasonic
667-EWTS5GND21
EWTS5GND21

Mfr.:

Description:
IMUs - Inertial Measurement Units Standard Performance 6DoF1 Inertial Sensor AEC-Q200

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.533

Stock:
1.533 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
210,52 kr. 210,52 kr.
177,55 kr. 887,75 kr.
165,02 kr. 1.650,20 kr.
149,72 kr. 3.743,00 kr.
139,13 kr. 6.956,50 kr.
129,43 kr. 12.943,00 kr.
129,36 kr. 32.340,00 kr.
122,27 kr. 61.135,00 kr.
Full Reel (Order in multiples of 2000)
122,27 kr. 244.540,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: IMUs - Inertial Measurement Units
RoHS:  
SMD/SMT
SPI
50 LSB/dps
- 40 C
+ 125 C
3 V
3.6 V
10 mA
Reel
Cut Tape
MouseReel
EWTS5G
Brand: Panasonic
Moisture Sensitive: Yes
Product Type: IMUs - Inertial Measurement Units
Sensing Axis: X, Y, Z
Factory Pack Quantity: 2000
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

EWTS5G 6-in-1 Sensors

Panasonic Electronic Components EWTS5G 6-in-1 Sensors comply with ISO 26262 functional safety standards for automotive applications. These EWTS5G sensors feature three acceleration and three rate sensing elements on a single MEMS chip, providing a compact, highly accurate solution. The MEMS, ASIC, and Cap are bonded directly at the wafer level. Panasonic EWTS5G 6-in-1 Sensors are suitable for automotive and non-automotive applications, including rollover airbag systems, adaptive cruise control, and industrial robots.

Motion & Position Sensors

Panasonic Motion and Position Sensors are built for low-profile applications and provide a long sensor life. These sensors are suitable for detecting the angle and rotating axes. Accelerometers, board-mount sensors, and tilt switches are for industrial and everyday use.