EW450B

Asahi Kasei Microdevices
412-EW450B
EW450B

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Hall Effect ICs / Switch

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
4,23 kr. 21.150,00 kr.

Product Attribute Attribute Value Select Attribute
Asahi Kasei Microdevices
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Hall Effect Switch
6 mA
10 mA
6 mT
5 mT
12 V
- 40 C
+ 115 C
SMD/SMT
Reel
Brand: Asahi Kasei Microdevices
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 5000
Subcategory: Sensors
Unit Weight: 34 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Hall ICs

Asahi Kasei Microdevices Hall ICs are magnetic sensors that detect magnetic fields (magnetic flux density) using the Hall effect. These Hall sensors are classified into Hall elements, Hall effect ICs, or linear Hall effect ICs according to the output. The Hall ICs are ideally used in home appliances, industrial equipment, and in-vehicle applications.

EWx Hall Effect ICs

Asahi Kasei Microdevices EWx Hall Effect ICs are magnetic sensors that detect magnetic fields and output digital signals. These ICs feature bipolar hall effect latch or unipolar hall effect switch, hall element continuous excitation, output open collector, and SMT or SIP switches. The Hall effect ICs comprise an ultra-high sensitive InSb Hall element and a signal processing IC chip in a SOT/SMT/SIP package. These ICs also feature a -40°C to 115°C operating temperature range, 12V typical operating supply voltage, and 6mA operating supply current. The EWx Hall effect ICs are ideally used for non-contact type switches, rotation, and position detection.