EVE2-50G-BLM-TPC

Matrix Orbital
891-EVE250GBLMTPC
EVE2-50G-BLM-TPC

Mfr.:

Description:
TFT Displays & Accessories 5 in PCAP G Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
613,14 kr. 613,14 kr.

Product Attribute Attribute Value Select Attribute
Matrix Orbital
Product Category: TFT Displays & Accessories
RoHS:  
TFT LCD Display Modules
Transmissive
5 in
800 x 480
SPI
Capacitive Touch Panel
LED
109.7 mm x 66.4 mm
120.7 mm x 75.8 mm x 2.8 mm
3.3 V
Brand: Matrix Orbital
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 195,705 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8524910000
CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

EVE2 G Series Displays

Matrix Orbital EVE2 G Series Displays are an advanced embedded video engine integrated full-color TFT capacitive touchscreen. These EVE2 displays use FTDI FT813 EVE Bridgetek's second-generation embedded vision engine that enables visualization and control of complex graphics on the full-color TFT touchscreen. The EVE2 G series displays offer 1MB of graphics RAM providing video playback for motion-JPEG encoded AVI videos in both portrait and landscape mode. These TFT displays interface through SPI mode of communication, making EVE2 highly compatible with many microcontrollers. The EVE2 G series TFT displays are available in 3.5inch to 7inch display options.