ESRP-PCS-ADAM6750

Advantech
923-ESRP-ADAM6750
ESRP-PCS-ADAM6750

Mfr.:

Description:
Gateways 12DI/12DO IoT I/O Gateway with EdgeLink

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Gateways
Delivery Alerts:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
2 Serial, 1 USB, 2 LAN
10 V
30 V
- 40 C
+ 70 C
Brand: Advantech
Memory Type: DDR3L
Product Type: Gateways
RAM: 512 MB
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
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
8517620090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESRP-PCS-ADAM6 Intelligent I/O Gateways

Advantech ESRP-PCS-ADAM6 Intelligent I/O Gateways facilitate seamless data transmission between edge devices and the cloud. The Advantech ESRP-PCS-ADAM6 has a powerful Linux OS and cutting-edge features. The ADAM-6 boasts a built-in WISE-EdgeLink that supports over 200 drivers. This feature enables efficient real-time data transmission from the edge to the cloud. With its integrated design and robust capabilities, the ADAM-6 is ideal for streamlining factory management and energy monitoring.

In Stock: 96

Stock:
96 Can Dispatch Immediately
Quantities greater than 96 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
2.572,43 kr. 2.572,43 kr.