ESD27VASAFHT2RB

ROHM Semiconductor
755-ESD27VASAFHT2RB
ESD27VASAFHT2RB

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 24V, 100W, Automotive Transient Voltage Suppressor (AEC-Q101 Qualified)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.301

Stock:
7.301 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
3,78 kr. 3,78 kr.
2,31 kr. 23,10 kr.
1,48 kr. 148,00 kr.
1,20 kr. 600,00 kr.
1,02 kr. 1.020,00 kr.
Full Reel (Order in multiples of 8000)
0,865 kr. 6.920,00 kr.

Similar Product

ROHM Semiconductor R6009ENXC7G
ROHM Semiconductor
MOSFETs TO220 600V 9A N-CH MOSFET

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
24 V
SMD/SMT
42 V
27 V
SOD-882-2
2.4 A
100 W
10 pF
30 kV
30 kV
+ 150 C
Reel
Cut Tape
Brand: ROHM Semiconductor
Product: TVS Diodes
Factory Pack Quantity: 8000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
USHTS:
8541100080
ECCN:
EAR99

Automotive Transient Voltage Suppressor Diodes

ROHM Automotive Transient Voltage Suppressor (TVS) Diodes are AEC-Q101-qualified high-reliability diodes. These diodes offer a Peak pulse power (PPP) of 24W to 230W. The Automotive TVS diodes exhibit a reverse breakdown voltage range (VBR) between 5.32V and 34.65V and a 0.87A to 6A peak pulse current (IPP) range. These diodes provide excellent ESD protection and are available in various packages.