ES-2021-T111

TE Connectivity / Kissling
571-ES-2021-T111
ES-2021-T111

Mfr.:

Description:
Emergency Stop Switches / E-Stop Switches SWITCH EMERGENCY STOP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
387,40 kr. 387,40 kr.
329,06 kr. 3.290,60 kr.
316,68 kr. 7.917,00 kr.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Emergency Stop Switches / E-Stop Switches
RoHS:  
REACH - SVHC:
Push Turn
Non-Illuminated
3PDT
10 A
32 VDC
30.5 mm
Actuator Style: Round
Brand: TE Connectivity / Kissling
Contact Plating: Silver
Product: Standard Switches
Product Type: Emergency Stop Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: K1158247
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501500
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99

ES Emergency Stop (E-STOP) Switches

TE Connectivity's (TE) KISSLING ES Emergency Stop (E-STOP) Switches are designed to perform under extreme conditions. The switches feature a compact, sealed, ruggedized housing and are highly resistant to shock, vibration, dust, and moisture. The series meets IP6K9K sealing standards and can be used in harsh environments. TE KISSLING ES E-STOP Switches are available in 1- and 2-pole versions with a change-over function.

Ruggedized Switching Products

TE Connectivity's (TE) KISSLING Ruggedized Switching Products include ruggedized switches and relays designed to operate reliably under extreme conditions and demanding applications. These products are designed for high contact rating applications and feature high shock and vibration stability. TE KISSLING Ruggedized Switching Products are ideal for critical environmental conditions including humidity, pressure, dirt, and aggressive fluids. Typical applications include transportation, aviation, military, rail, marine, and industrial automation.

Industrial Machine Solutions

TE Connectivity's (TE) Industrial Machine Solutions offer reliable solutions for safer, smarter, productive, and more connected machinery. The product offering meets the needs for integration of data connectivity, miniaturized components, product quality, and reliability. These solutions offer IP-rated protective sealing, miniaturization, ease of installation, and ergonomic designs for safety. TE Industrial Machine Solutions meet the challenges engineers are facing when designing for smarter, more connected machinery.