EMCT500G331M1GF001E

Johanson Dielectrics
605-EMCT500G331M1GF0
EMCT500G331M1GF001E

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 NP0/C0G 50V 330pF 20% Polyterm Sn (RoHS)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
330 pF
50 VDC
C0G (NP0)
20 %
SMD/SMT
- 55 C
+ 125 C
2.032 mm
1.27 mm
1.016 mm
X2Y Capacitor Filters
Reel
Cut Tape
Brand: Johanson Dielectrics
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: EMI Filter
Part # Aliases: 500X15N331MF4E
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

X2Y® Filter Capacitors

Johanson Dielectrics X2Y® Filter Capacitors are designed with a unique, patented low-inductance construction featuring two balanced capacitors that are immune to temperature, voltage, and aging-induced performance differences. One X2Y Filter Capacitor from Johanson provides EMI suppression or decoupling, replacing multiple capacitors and inductors, saving board space and reducing assembly costs.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
4,49 kr. 4,49 kr.
3,00 kr. 30,00 kr.
2,05 kr. 205,00 kr.
1,67 kr. 835,00 kr.
1,54 kr. 1.540,00 kr.
1,40 kr. 2.800,00 kr.
Full Reel (Order in multiples of 4000)
1,22 kr. 4.880,00 kr.
1,12 kr. 26.880,00 kr.

Similar Products