ELI43-CP

Future Designs, Inc. (FDI)
786-ELI43-CP
ELI43-CP

Mfr.:

Description:
LCD Graphic Display Modules & Accessories 4.3" Touch LCD PCAP HDMI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 9 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.073,87 kr. 1.073,87 kr.

Product Attribute Attribute Value Select Attribute
Future Designs, Inc. (FDI)
Product Category: LCD Graphic Display Modules & Accessories
RoHS:  
Graphic LCD Displays
480 x 272
TFT
116.8 mm x 72.36 mm x 19.1 mm
HDMI, USB
LED
With Touch Panel
4.3 in
ELI
Bulk
Brand: Future Designs, Inc. (FDI)
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: LCD Graphic Displays
Factory Pack Quantity: 5
Subcategory: Displays
Viewing Area - W x H: 95 mm x 53.9 mm
Unit Weight: 106 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8537101090
USHTS:
8537109130
ECCN:
EAR99

ELI43-Cx Intelligent 4.3" LCD Touchscreens

Future Designs ELI43-Cx Intelligent 4.3" LCD Touchscreens are simple plug-and-play displays for single board computers like the BeagleBone Black. Quickly add a 4.3" capacitive or resistive touch screen with an intelligent control system. This cost effective solution only needs an HDMI video input, a 12VDC power supply and USB interface.