EHT3FAUPKG

Switchcraft
502-EHT3FAUPKG
EHT3FAUPKG

Mfr.:

Description:
XLR Connectors EH MINI XLR 3P F GOLD PLT PKG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
197,47 kr. 197,47 kr.
167,85 kr. 1.678,50 kr.
160,24 kr. 4.006,00 kr.
155,09 kr. 7.754,50 kr.
149,95 kr. 14.995,00 kr.
141,67 kr. 35.417,50 kr.
137,49 kr. 68.745,00 kr.

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: XLR Connectors
RoHS:  
Connectors
Mini (Tiny) XLR
3 Position
Female
Solder Cup
Panel Mount
Gold
Straight
EH TQG
Brand: Switchcraft
Color: Nickel
Contact Material: Copper Alloy
Product Type: XLR Connectors
Shell Plating: Nickel
Factory Pack Quantity: 1
Subcategory: Audio & Video Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

EH Audio, Video, & Data Connectors

Switchcraft EH EH Audio, Video, and Data Connectors are built into standard panel-mount XLR housings. These connectors are used to create custom I/O panels and wall plates for A/V, pro audio, broadcast, and mobile installations. All EH connectors are compatible with Switchcraft QGPK Series rack panels and WP Series wall plates. These connectors are available individually or with mountings screws. The EH connectors can also be ordered in custom combinations.

EH TQG Panel Mount Connectors

Switchcraft EH TQG Panel Mount Mini XLR Connectors are available as male and female in the same housing size, simplifying installation and modification. The EH TQG series is available with 3, 4, 5, 6, 7 or 8 contacts for male, plated in silver or gold and 3, 4 or 5 contacts for female. Switchcraft EH TQG Mini XLR Connectors are RoHS compliant.

Mini XLR Connectors

Switchcraft Mini-XLR connectors are field-proven and available in a wide range of plugs and receptacles. These smaller versions of standard XLR connectors provide a highly reliable multi-contact connection. The three- to seven-contact connectors with electrically integral ground terminal are available with silver- or gold-plated contacts, nickel, black, or satin finish housings.

XLR & Mini XLR Connectors

Switchcraft field-proven XLR and Mini XLR Connectors, long the industry standard, are available in a wide range of plugs and receptacles. The 3 to 7 contact connectors from Switchcraft with electrically integral ground terminals are available with silver or gold plated contacts nickel, black, or satin finish housings.