EC5BW-24D05

Cincon
418-EC5BW-24D05
EC5BW-24D05

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC Converter, 15 Watt, 4:1 Input Range, 9-36VDC Input, +/-5VDC Output, 2.00x1.00x0.40"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
222,83 kr. 222,83 kr.
219,92 kr. 2.199,20 kr.
213,65 kr. 5.341,25 kr.
209,25 kr. 10.462,50 kr.
201,20 kr. 20.120,00 kr.
194,93 kr. 48.732,50 kr.
500 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
15 W
24 V
9 V
36 V
5 V
1.5 A
- 5 V
1.5 A
1.5 kV
50.8 mm (2 in)
25.4 mm (1 in)
10.2 mm (0.402 in)
Industrial
EC5BW
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 50.8 mm x 25.4 mm x 10.2 mm
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504500000
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504509010
BRHTS:
85045000
ECCN:
EAR99

EC DC-DC Converters

Cincon EC Series of DC-DC Converters are available with isolated outputs of 10W to 30W. Efficiency levels up to 92% are featured, along with regulated outputs and fixed switching frequency. They offer continuous short circuit protection, over current protection, and input under-voltage protection. The EC Series from Cincon meets safety regulations UL60950-1, EN60950-1, and IE60950-1.