EA TFT043-42BITC

Display Visions
790-EATFT043-42BITC
EA TFT043-42BITC

Mfr.:

Description:
TFT Displays & Accessories 4.3 INCH IPS 24 Bit with PCAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
685,35 kr. 685,35 kr.
580,24 kr. 5.802,40 kr.
519,96 kr. 51.996,00 kr.
500 Quote

Product Attribute Attribute Value Select Attribute
Display Visions
Product Category: TFT Displays & Accessories
RoHS:  
40 mA
TFT LCD Displays
Transmissive
4.3 in
480 x 272
I2C
With Touch Panel
LED
800 cd/m2
95.04 mm x 53.86 mm
105.4 mm x 67.1 mm x 2.65 mm
3.6 V
With PCAP
Brand: Display Visions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 25
Subcategory: Displays
Part # Aliases: TFT043-42BITC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
ECCN:
EAR99

EA TFT043-42BITC / EA R480X-ALW TFT Displays

DISPLAY VISIONS EA TFT043-42BITC / EA R480X-ALW TFT Displays are 4.3" full-color displays with AACS Technology. This AACS Technology support IPS for unlimited viewing angle. These 4.3" TFT displays feature 480 x 272 pixels resolution and 1000/800cd/m2 brightness that helps in delivering brilliant images. The EA TFT043-42BITC / EA R480X-ALW 5" TFT displays come with a 24-bit RGB interface. These TFT displays are offered with an optional Projected Capacitive (PCAP) touch panel and touch controller. These TFT displays operate at a 3.3V single supply voltage and a -20°C to 70°C temperature range. The EA TFT043-42BITC / EA R480X-ALW TFT display is available in 105.4mm x 67.1mm x 2.65mm dimensions.