EA ELABEL20-A

Display Visions
790-EAELABEL20-A
EA ELABEL20-A

Mfr.:

Description:
Electronic Paper Displays - ePaper 2 in. e-Paper with intelligence

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
914,97 kr. 914,97 kr.
784,34 kr. 7.843,40 kr.
709,45 kr. 70.945,00 kr.
500 Quote

Product Attribute Attribute Value Select Attribute
Display Visions
Product Category: Electronic Paper Displays - ePaper
RoHS:  
Black, Dark Gray, Light Gray, White
2 in
172 x 72
I2C, RS-232, SPI
62 mm x 35 mm x 5.5 mm
49.56 mm x 22.16 mm
1.5 mA
3 V
0 C
+ 50 C
Background Colour: Black, Dark Gray, Light Gray, White
Brand: Display Visions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Packaging: Bulk
Product: E-Paper Displays
Product Type: Display Modules
Subcategory: Displays
Part # Aliases: ELABEL20-A
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531204090
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
MXHTS:
85312001
ECCN:
EAR99

e-Paper LCD Graphic Display Modules

DISPLAY VISIONS e-Paper LCD Graphic Display Modules are high-resolution black/white display modules designed for use in portable electronic devices. These e-paper display modules feature a wide viewing angle, ultra-low power consumption, intelligent electrophoretic active matrix display, and four grey scales. The e-paper LCD display modules are TFT arrays driving an electrophoretic display with integrated circuits, including gate and source drivers. These e-paper display modules are ideal for use in e-book readers.