E125N50X4

TTM Technologies
620-E125N50X4
E125N50X4

Mfr.:

Description:
High Frequency/RF Resistors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
47,82 kr. 47,82 kr.
41,48 kr. 414,80 kr.
39,31 kr. 982,75 kr.
39,24 kr. 1.962,00 kr.
36,26 kr. 3.626,00 kr.
34,39 kr. 8.597,50 kr.
33,20 kr. 16.600,00 kr.
32,23 kr. 32.230,00 kr.

Product Attribute Attribute Value Select Attribute
TTM Technologies
Product Category: High Frequency/RF Resistors
50 Ohms
125 W
3 GHz
- 55 C
+ 150 C
6.35 mm
6.35 mm
1.7272 mm
Tray
Application: High Frequency
Brand: TTM Technologies
Case Code - in: 2525
Case Code - mm: 6363
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Package/Case: 2525 (6363 metric)
Product Type: High Frequency/RF Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Termination Style: SMD Leaded
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533290000
CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99

High Frequency Resistors

TTM Technologies High Frequency Resistors feature high-power performance, quality construction, durability, and reliability under tough conditions. TTM Technologies military- and instrumentation-grade resistors are designed for high-power applications from 4W to 800W. TTM Technologies High Frequency Resistors are ideal for military and medical applications.