DSM7UA56105

VCC
593-DSM7UA56105
DSM7UA56105

Mfr.:

Description:
LED Displays & Accessories Ultra Thin Display 1 dig .56 in GRN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 105

Stock:
105 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
47,00 kr. 47,00 kr.
35,58 kr. 355,80 kr.
34,61 kr. 3.461,00 kr.
23,13 kr. 11.565,00 kr.
22,90 kr. 22.900,00 kr.

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
7 Segment
1 Digit
0.56 in
12.5 mm x 20 mm x 2.1 mm
Green
530 nm
Common Anode
250 mcd
20 mA
2.8 V
+ 105 C
- 40 C
SMD/SMT
DSM7
Bulk
Brand: VCC
Moisture Sensitive: Yes
Power Consumption: 120 mW
Product Type: LED Displays
Factory Pack Quantity: 100
Subcategory: Displays
Touch Panel: Without Touch Panel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531204090
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
MXHTS:
85312001
ECCN:
EAR99

DSM Ultra-Thin LED Displays

VCC DSM Ultra-Thin LED Displays are one-digit, seven-segment LED numeric displays with five sizes of characters, available in red or green. The device's thin design reduces the overall thickness of the PCB while producing a high light output. VCC DSM Ultra-Thin LED Displays are made from AlGalnP on transparent GaAs substrate. These rugged LED displays offer 100,000 life expectancy hours. Typical applications include people movers, home and industrial appliances, medical devices, transportation, and more.