DMTH6016LPSQ-13

Diodes Incorporated
621-DMTH6016LPSQ-13
DMTH6016LPSQ-13

Mfr.:

Description:
MOSFETs MOSFET BVDSS: 41V-60V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.919

Stock:
6.919 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,58 kr. 5,58 kr.
3,49 kr. 34,90 kr.
2,27 kr. 227,00 kr.
1,74 kr. 870,00 kr.
1,57 kr. 1.570,00 kr.
Full Reel (Order in multiples of 2500)
1,34 kr. 3.350,00 kr.
1,22 kr. 6.100,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
PowerDI5060-8
N-Channel
1 Channel
60 V
37 A
12 mOhms
- 20 V, 20 V
1 V
17 nC
- 55 C
+ 175 C
37.5 W
Enhancement
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Configuration: Single
Fall Time: 7 ns
Product Type: MOSFETs
Rise Time: 5.2 ns
Series: DMTH6016
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 13 ns
Typical Turn-On Delay Time: 3.4 ns
Unit Weight: 96 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99

DMTx MOSFETs

Diodes Incorporated DMTx MOSFETs are N-channel enhancement mode MOSFETs with low on-resistance and fast switching. These MOSFETs are also designed to meet the stringent requirements of automotive applications. Diodes Incorporated DMTx MOSFETs are ideal for high-efficiency power management applications.

Adaptive LED Lighting Applications

Diodes Inc. Adaptive LED Lighting Applications are in high demand for vehicle lighting, including ambient mood lighting, illuminated sill plates, and puddle lighting, as relatively recent additions. Elegant lighting design, where effects like dimming and fade-in/fade-out are required, needs a dimmable device. The Diodes Inc. LED Drivers with switching regulators allow maximum overall efficiency with the highest degree of control and accuracy. Simple LED lighting solutions can be implemented with a series resistor. However, this has numerous disadvantages in an automotive environment. The LED output will vary with voltage during stop/start events, and VF-matched LEDs may be required for visual matching. LED lifetimes may be reduced due to uncontrolled current spikes. LED Drivers conquer these issues cost-effectively, with a small footprint.

DMTH601xLPSQ N-Channel Enhancement Mode MOSFETs

Diodes Inc. DMTH601xLPSQ 60V N-Channel Enhancement Mode MOSFETs are designed to meet the stringent requirements of automotive applications. DMTH601xLPSQ MOSFETs are qualified to AEC-Q101, supported by a PPAP (Production Part Approval Process), and are ideal for use in engine management systems, body control electronics, and DC-DC converters. DMTH601xLPSQ MOSFETs offer low RDS(ON), low input capacitance, and fast switching speed. Offered in Diodes Incorporated's unique PowerDI®5060 package, DMTH601xLPSQ MOSFETs are rated to +175ºC and feature an off-board height of <1.1mm. This makes DMTH601xLPSQ MOSFETs well suited for high-temperature environments and low-profile applications.

Gate Drivers

Diodes Incorporated Gate Drivers cover many applications in power systems and motor drives. These gate drivers act as the interface between the microcontroller and IGBT or MOSFET power switches. Diodes Incorporated gate drivers provide optimum drive characteristics while controlling shoot-through.

Automotive Applications

Diodes Inc. Automotive Parts have a wide portfolio of automotive-compliant analog, discrete, and timing products. Diodes Inc. Automotive Parts offers various solutions for various automotive applications, including BLDC, Adaptive LED Lighting, and Connected Driving.

Power MOSFETs

Diodes Incorporated offers a broad range of Power MOSFETs, enabling designers to select a device optimized for their end application, thus enabling next generation consumer, computer and communication product designs. The Diodes portfolio is ideally suited to meeting the circuit requirements of DC-DC conversion, load switching, motor control, backlighting, battery protection, battery chargers, audio circuits, and automotive applications.

Connected Driving Applications

Diodes Inc. Connected Driving Applications address issues such as finding a parking space, adaptive navigation through busy streets, or using technology to avoid congestion on major roads between cities, along with increasing driver and pedestrian safety. The ultimate objective is a fully autonomous car, which can only be enabled through high-speed data communications. Vehicle-to-Everything (V2X) communications include Vehicle-to-Car, Pedestrian, Device, and Grid fuelled by increased ADAS functionality. The volume of data generated, transferred, and processed within the car is increasing exponentially. Reliable high-speed data communications will be a part of every vehicle’s infrastructure. Diodes Inc. offers products to realize the vision of a fully autonomous, connected vehicle.

Automotive Brushless DC (BLDC) Motor Applications

Diodes Incorporated Automotive Brushless DC (BLDC) Motors offer improved performance, longer lifetime, reduced noise, and greater ease of use when compared to equivalent mechanical solutions. MOSFETs within the BLDC Motor Systems are typically configured in a three-phase bridge arrangement to drive the DC motor. The MOSFETs must be capable of handling start-up and stalled motor currents of up to six times the continuous current rating of the motor. The Diodes Incorporated BLDC Motors are extensively used in automotive applications such as fuel pumps, water pumps, and Anti-Lock Braking Systems (ABS), and provide additional torque for power steering systems.