DMR20-1-ACV-R-C

Murata Power Solutions
580-DMR20-1-ACV-R-C
DMR20-1-ACV-R-C

Mfr.:

Description:
Digital Panel Meters 2-WIRE METER 85-264VAC RED LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 195

Stock:
195 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
363,15 kr. 363,15 kr.
319,59 kr. 1.597,95 kr.
312,87 kr. 3.754,44 kr.
279,53 kr. 6.708,72 kr.
279,00 kr. 16.740,00 kr.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Digital Panel Meters
RoHS:  
AC Voltmeter
LED, 4 Digit, Red
85 VAC to 264 VAC
DMR20-1-ACV
Brand: Murata Power Solutions
Description/Function: Digital self-powered AC voltage monitor
Dimensions: 1.5 in L x 1.5 in W x 1.15 in H
Height: 1.15 in
Length: 1.5 in
Mounting Style: Panel Mount
Packaging: Bulk
Product Type: Panel Meters
Factory Pack Quantity: 12
Subcategory: Test Equipment
Termination Style: Wire
Width: 1.5 in
Unit Weight: 22,680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
CNHTS:
9030331000
USHTS:
9030333800
ECCN:
EAR99

DMR20 AC or DC Voltage Panel Meters

Murata DMR20 AC or DC Voltage Panel Meters are 2-wire self-powered meters that can replace older, less-precise analog meters in many applications. All operating power for these meters is supplied solely by the signal being measured. Available in both LED and LCD display versions, these 2-wire meters are available for monitoring: AC voltages from 85VAC to 600VAC, positive and negative DC voltages from 2VDC to 264VDC, AC frequencies from 47Hz to 450Hz, and 4-20mA inputs from all manner of process monitoring instrumentation.