DMG4468LFG-7

Diodes Incorporated
621-DMG4468LFG-7
DMG4468LFG-7

Mfr.:

Description:
MOSFETs N-Ch MOSFET 30V 60A IDM 1.42W PD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
2,20 kr. 6.600,00 kr.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DFN-3030-8
N-Channel
1 Channel
30 V
7.62 A
10 mOhms
- 20 V, 20 V
1 V
18.85 nC
- 55 C
+ 150 C
990 mW
Enhancement
Reel
Brand: Diodes Incorporated
Configuration: Single
Fall Time: 6.01 ns
Product Type: MOSFETs
Rise Time: 14.53 ns
Series: DMG4468
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 18.84 ns
Typical Turn-On Delay Time: 5.46 ns
Unit Weight: 13 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541210095
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85423999
ECCN:
EAR99

DMG44x & DMG48x Enhancement Mode MOSFETs

The Diodes Inc. DMG44x and DMG48x Enhancement Mode MOSFETs are high-reliability N-channel enhancement mode MOSFETs. These DMG44x and DMG48x enhancement mode MOSFETs feature low on-resistance, low input capacitance, fast switching speed, and low input/output leakage.