DMG1016V-7

Diodes Incorporated
621-DMG1016V-7
DMG1016V-7

Mfr.:

Description:
MOSFETs MOSFET N-CHANNEL P-CHANNEL SOT-563

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 271.127

Stock:
271.127 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,08 kr. 3,08 kr.
1,90 kr. 19,00 kr.
1,21 kr. 121,00 kr.
0,903 kr. 451,50 kr.
0,806 kr. 806,00 kr.
Full Reel (Order in multiples of 3000)
0,597 kr. 1.791,00 kr.
0,545 kr. 3.270,00 kr.
0,50 kr. 4.500,00 kr.
0,485 kr. 11.640,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-563-6
N-Channel, P-Channel
2 Channel
20 V
870 mA, 640 mA
400 mOhms, 700 mOhms
- 6 V, 6 V
500 mV
736.6 pC, 622.4 pC
- 55 C
+ 150 C
530 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Configuration: Dual
Fall Time: 12.3 ns, 20.7 ns
Product Type: MOSFETs
Rise Time: 7.4 ns, 8.1 ns
Series: DMG1016
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel, 1 P-Channel
Typical Turn-Off Delay Time: 26.7 ns, 28.4 ns
Typical Turn-On Delay Time: 5.1 ns, 5.1 ns
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
KRHTS:
8541219000
MXHTS:
8541210100
ECCN:
EAR99

DMx Enhancement Mode MOSFETs

Diodes Incorporated DMx series enhancement mode MOSFETs feature low on-resistance and fast switching, making them ideal for high efficiency power management applications. Diodes Incorporated DMx enhancement mode MOSFETs are also optimized for motor control, backlighting, and DC-DC converter applications. Diodes Incorporated DMx series includes complementary dual, complementary pair, P-channel, and N-channel enhancement mode MOSFETs.

Power MOSFETs

Diodes Incorporated offers a broad range of Power MOSFETs, enabling designers to select a device optimized for their end application, thus enabling next generation consumer, computer and communication product designs. The Diodes portfolio is ideally suited to meeting the circuit requirements of DC-DC conversion, load switching, motor control, backlighting, battery protection, battery chargers, audio circuits, and automotive applications.