DG408DQ-T1-E3

Vishay / Siliconix
781-DG408DQ-E3
DG408DQ-T1-E3

Mfr.:

Description:
Multiplexer Switch ICs RECOMMENDED ALT DG40

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 52

Stock:
52
Can Dispatch Immediately
On Order:
3.000
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
24,32 kr. 24,32 kr.
18,35 kr. 183,50 kr.
16,64 kr. 416,00 kr.
14,32 kr. 1.432,00 kr.
13,50 kr. 3.375,00 kr.
12,61 kr. 6.305,00 kr.
11,49 kr. 11.490,00 kr.
Full Reel (Order in multiples of 3000)
10,29 kr. 30.870,00 kr.
9,10 kr. 54.600,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Multiplexer Switch ICs
RoHS:  
DG4xx
Multiplexers
SMD/SMT
TSSOP-16
8 Channel
1 x 8:1
5 V
36 V
+/- 5 V
+/- 20 V
100 Ohms
150 ns
150 ns
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Vishay / Siliconix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Dual Supply Voltage: +/- 15 V
Off Isolation - Typ: - 75 dB
Operating Supply Voltage: 5 V to 36 V
Pd - Power Dissipation: 600 mW
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 160 ns
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 500 uA
Supply Type: Single Supply, Dual Supply
Switch Voltage - Max: +/- 15 V
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

Multiplexers

Vishay Siliconix Multiplexers provide benchmark performance in a broad array of end products. Products include multi-channel data acquisition systems, process control and automation, instrumentation, video systems, healthcare and portable consumer electronics. The devices are offered in a number of package options to meet specific application requirements, including the TSSOP, SOIC, miniQFN, MICRO FOOT®, and more.

Analog Switches & Multiplexers

Vishay Analog Switches and Multiplexers provide benchmark performance in a broad array of end products. Products include multi-channel data acquisition systems, process control and automation, instrumentation, video systems, healthcare, and portable consumer electronics. The Vishay devices are offered in a number of package options to meet specific application requirements, including the TSSOP, SOIC, miniQFN, MICRO FOOT®, and more. The switch and multiplexers support single- and dual-supply operation. On-resistance values range from sub 1Ω to 10Ω and above. Switch configurations include SPST, SPDT, DPST, DPDT, and bus switches, while multiplexers include 2:1, 4:1, 8:1, 16:1, and differential configurations.