DFR1045

DFRobot
426-DFR1045
DFR1045

Mfr.:

Description:
LCD Character Display Modules & Accessories 15.6 Inch 1920x1080 IPS Type-C Touch Screen & Display for Raspberry Pi / LattePanda / Jetson Nano Single Board Computer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: LCD Character Display Modules & Accessories
RoHS:  
Supports Ten Point Capacitive Touch Input
Capacitive Touch Displays
Transmissive
369.5 mm x 288.6 mm x 5.2 mm
193.59 mm x 344.16 mm
HDMI
5 V to 20 V
Bulk
Brand: DFRobot
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: LCD Character Displays
Factory Pack Quantity: 1
Subcategory: Displays
Tradename: LattePanda
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
8531200000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LattePanda Mu Touch Displays

DFRobot LattePanda Mu Touch Displays offer a selection of high-definition and ultra-thin IPS touch displays. These displays feature compact, lightweight construction, vibrant color reproduction, wide viewing angles, and highly responsive multi-touch capabilities. The LattePanda Mu displays provide exceptional interactive experiences for Human-Machine Interfaces (HMI), embedded development, and portable projects. These displays guarantee superior image clarity, color saturation, and reliable transmission by utilizing the high-speed Embedded DisplayPort (eDP). The LattePanda Mu displays enhanced surface durability, and a fully laminated panel design delivers robust protection against scratches and reduces reflection. Typical applications include Human-Machine Interface (HMI) systems, portable devices and instruments, embedded system development, and interactive kiosks and digital signage.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.075,88 kr. 1.075,88 kr.