DF06S-E3/45

Vishay Semiconductors
625-DF06S-E3
DF06S-E3/45

Mfr.:

Description:
Bridge Rectifiers 1.0 Amp 600 Volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Bridge Rectifiers
RoHS:  
REACH - SVHC:
Single Phase Bridge
SMD/SMT
Solder Pad
DFS
1 A
600 V
1.1 V
50 A
- 55 C
+ 150 C
8.51 mm
6.5 mm
3.3 mm
Tube
Brand: Vishay Semiconductors
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 420 V
Part # Aliases: DF06S-E3/77
Unit Weight: 299 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DF0x & DF1x Bridge Rectifiers

Vishay Semiconductors DF0x and DF1x Bridge Rectifiers are miniature glass passivated single-phase rectifiers. These rectifiers offer a high surge capability and a quad-circuit configuration. The DF0x and DF1x bridge rectifiers feature up to 1.5A maximum average forward output rectified current, 5μA maximum reverse current, and -55°C to 150°C operating temperature range. These bridge rectifiers are commercial grade, RoHS compliant, and meet UL 94 V-0 flammability rating. The DF0x and DF1x bridge rectifiers are ideal for SMPS, lighting ballasts, adapters, battery chargers, home appliances, office equipment, and telecommunication applications.

In Stock: 5.725

Stock:
5.725 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
8,21 kr. 8,21 kr.
3,88 kr. 38,80 kr.
2,82 kr. 282,00 kr.
2,41 kr. 1.205,00 kr.
2,18 kr. 2.180,00 kr.
1,95 kr. 4.875,00 kr.
1,71 kr. 8.550,00 kr.
1,63 kr. 16.300,00 kr.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,28 kr.
Min:
1