DEMOBOARDITS42K5DTOBO1

Infineon Technologies
726-DEMOBOARDITS42K
DEMOBOARDITS42K5DTOBO1

Mfr.:

Description:
Power Management IC Development Tools The ITS42k5D-LD-F demo board can be used to easily evaluate the ITS42k5D-LD-F. The demo board is fully equipped with external components as well as the device. This demo board users guide contains all necessary information for using of the this boar

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
454,24 kr. 454,24 kr.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
Demonstration Boards
Power Switch
42 V
ITS42k5D-LD-F
Brand: Infineon Technologies
Output Current: 250 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: DEMOBOARD ITS42K5D SP001213116
Unit Weight: 123,145 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8473302000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

DEMOBOARD ITS42K5D Demonstration Board

Infineon Technologies DEMOBOARD ITS42K5D Demonstration Board is configured to evaluate the operation of the ITS42k5D-LD-F. The ITS42k5D-LD-F is a dual-channel, high-side, PMOS power switch equipped with integrated protection and diagnostic features. The DEMOBOARD ITS42K5D Demo Board evaluates the ITS42k5D-LD-F in the very small and thermally optimised PG-TSON-10 package. The Demo Board is fully equipped with external components as well as the device.

ITS4 Industrial PROFET™ Evaluation Tools

Infineon Technologies ITS4 Industrial PROFET™ Evaluation Tools are fully equipped with external components and the PROFET device. Infineon ITS4 Industrial PROFET Evaluation Tools feature a supply voltage range of 5V to 45V and field-oriented control topology. The ITS4 Industrial PROFET Evaluation Tools are designed for getting started on development with the PROFET Smart High Side Switches.