DDZ10BSF-7

Diodes Incorporated
621-DDZ10BSF-7
DDZ10BSF-7

Mfr.:

Description:
Zener Diodes 500mW 9.66V Zener Vf 0.9V PD 500mW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.749

Stock:
1.749
Can Dispatch Immediately
On Order:
6.000
Expected 25/02/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,642 kr. 0,64 kr.
0,388 kr. 3,88 kr.
0,321 kr. 32,10 kr.
0,261 kr. 130,50 kr.
Full Reel (Order in multiples of 3000)
0,254 kr. 762,00 kr.
0,224 kr. 1.344,00 kr.
0,201 kr. 1.809,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Zener Diodes
RoHS:  
10 V
SMD/SMT
500 mW
2.5 %
7.5 uA
30 Ohms
- 65 C
+ 150 C
Single
20 mA
Reel
Cut Tape
MouseReel
DDZ10
Brand: Diodes Incorporated
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Zener Current: 7.5 uA
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
ECCN:
EAR99

DDZ 0.5W Surface Mount Precision Zener Diodes

Diodes Incorporated DDZ 0.5W Surface Mount Precision Zener Diodes feature 500mW power dissipation on FR-4 PCB and a very tight tolerance on VZ. Diodes Incorporated 0.5W Surface Mount Precision Zener Diodes are ideally suited for automated assembly processes and are considered to be "Green" devices, according to Diodes Incorporated's "Green" policy.