DCS-11902

Bud Industries
563-DCS-11902
DCS-11902

Mfr.:

Description:
Miniature Cases – Industrial Dual Compartment Enclosure Screw-down Cover (7.3 X 8.4 X 4.1 In)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
43 Can Dispatch in 7 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
300,86 kr. 300,86 kr.
295,57 kr. 1.477,85 kr.
290,87 kr. 2.908,70 kr.
288,03 kr. 7.200,75 kr.
281,54 kr. 14.077,00 kr.
279,15 kr. 27.915,00 kr.
277,96 kr. 55.592,00 kr.
500 Quote

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Miniature Cases – Industrial
RoHS:  
Dual Compartment
Plastic
Gray
7.28 in
8.39 in
4.11 in
UL 94 HB
DCS
Brand: Bud Industries
Cover Colour: Blue
Features: With screw on cover
Housing Colour: Gray
Packaging: Bulk
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 793,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3923100000
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

Sealed Dual-Compartment Enclosure

Bud Industries Sealed Dual-Compartment Enclosure has a separate compartment for housing terminals, power supplies, batteries, or other equipment not requiring frequent access. The enclosure is available in five sizes and two styles: with screw-on cover meeting IP66 rating, and with hinged cover for frequent access. Both styles are made of high impact ABS with blue tinted polycarbonate UL94-HB covers. Bud Industries Sealed Dual-Compartment Enclosures are sealed with a silicone sponge gasket.