DCPA10512EVM-861

Texas Instruments
595-DCPA10512EVM-861
DCPA10512EVM-861

Mfr.:

Description:
Power Management IC Development Tools EVM BOARD FOR DCPA10 5XX

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
408,66 kr. 408,66 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Isolated DC/DC Converter
4.5 V to 5.5 V
12 V
DCPA10512
DCPA10512-861
Brand: Texas Instruments
Description/Function: Evaluates the DCPA10512 single output DC-DC converter
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 242,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

DCPA1 Evaluation Modules

Texas Instruments DCPA1 Evaluation Modules allow quick and easy evaluation of the DCPA1 series isolated power modules (single output device, DCPA10505 (5V), DCPA10512 (12V), or DCPA10515 (15V), or a dual output device, DCPA10505D (±5V), DCPA10512D (±12V), or DCPA10515D (±15V). Each device is rated for 1 watt of output power, provides galvanic isolation, and operates from a typical 5V input bus. The appropriate evaluation module can supply each device's total output current rating. The required input and output capacitors are included on the board. Monitoring test points are provided to measure efficiency, power dissipation, input ripple, output ripple, and line and load regulation. Each evaluation module uses a recommended PCB layout that maximizes thermal performance and minimizes output ripple and noise.