DCP.5900.12.4.A.02

Taoglas
960-DCP.5900.12.4A02
DCP.5900.12.4.A.02

Mfr.:

Description:
Antennas DCP.5900 - 5.9GHz C-V2X Ceramic Patch 12*12*4mm Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 75

Stock:
75 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
54,16 kr. 54,16 kr.
45,06 kr. 450,60 kr.
40,66 kr. 2.033,00 kr.
35,36 kr. 3.536,00 kr.
33,72 kr. 6.744,00 kr.
30,44 kr. 15.220,00 kr.
30,06 kr. 30.060,00 kr.
29,99 kr. 74.975,00 kr.

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Embedded
5.85 GHz
5.925 GHz
5G NR, Cellular (NBIoT, LTE)
802.11, WLAN
ISM, U-NII
Patch
Ceramic
5.89 dBi
50 Ohms
1.8
- 40 C
+ 105 C
1 Band
Adhesive Mount
Pin
5.887 GHz
V2X Systems
12 mm
12 mm
4 mm
Tray
Brand: Taoglas
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Ground Plane Size: 70 mm x 70 mm
Polarisation: RHCP
Factory Pack Quantity: 100
Subcategory: Antennas
Unit Weight: 2,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517710000
CAHTS:
8529100090
USHTS:
8529109100
JPHTS:
852910000
ECCN:
EAR99

C-V2X Patch Antennas for Automotive Applications

Taoglas C-V2X Patch Antennas for OEM Automotive Applications are designed for Vehicle-to-Vehicle and Vehicle-to-Other (V2V/V2X) systems. The antennas support high-speed, low-latency, short-range V2V/V2X wireless communications for vehicle safety applications. The antennas are circularly polarized to enable a more stable system signal strength on moving vehicles. Taoglas C-V2X Patch Antennas offer high efficiency of up to 80% and a high gain of up to 7.53dBi.