DCM24AP050T180A50

Vicor
492-DM24AP050T180A50
DCM24AP050T180A50

Mfr.:

Description:
DC/DC Converters - Through Hole 24VIN DCM DC/DC Converter 5VOUT 180W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 25   Multiples: 25
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.532,21 kr. 38.305,25 kr.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
1.569,43 kr.
Min:
1

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: DC/DC Converters - Through Hole
RoHS:  
REACH - SVHC:
Isolated
1 Output
180 W
24 V
18 V
36 V
5 V
36 A
2.25 kV
38.7 mm (1.524 in)
22.8 mm (0.898 in)
7.21 mm (0.284 in)
Industrial
DCM24AP050x180A50
Brand: Vicor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Input Voltage: 18 V to 36 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Tradename: VI Chip
Unit Weight: 24 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8542310000
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99

VI Chip DCM DC-DC Converter Modules

Vicor VI Chip DCM DC-DC Converter Modules are high power density isolated and regulated DC-DC converters that are board-mountable and enable power system designers to optimize the size, weight, and total costs of products. The DCM converters feature up to 600W output power and over 93% efficiency with up to 4,242Vdc isolation. They are designed for use in industrial process and controls, automotive, and military power distribution systems.
Learn More

48V Products

Vicor 48V Products deliver the power that technology requires for next-generation advancements - from DC-DC converters and power supplies to ICs and engineering tools. Today's applications demand better performance through added processing capability, longer run rates, and additional peripherals and features. To operate them, the applications require more power than 12V can efficiently supply. 48V is the optimal solution for many applications, including data centers, automotive, LED lighting, robotics, and industrial equipment. The Vicor family of 48V products can help to easily convert to or from 48V with minimal losses and maximum efficiency. Vicor offers a wide variety of cost-effective, high-density options to configure a power solution to meet specialized needs.