D1216ECMDXGMEY-U

Kingston
524-D1216ECMDXGMEY-U
D1216ECMDXGMEY-U

Mfr.:

Description:
DRAM Auto temp 2Gb 128Mx16 96 ball FBGA DDR3L 2133

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 563

Stock:
563 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
52,44 kr. 52,44 kr.
52,07 kr. 520,70 kr.

Product Attribute Attribute Value Select Attribute
Kingston
Product Category: DRAM
RoHS:  
SDRAM - DDR3L
2 Gbit
16 bit
FBGA-96
128 M x 16
1.283 V
1.5 V
- 40 C
+ 105 C
Tray
Brand: Kingston
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 15
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329010
CAHTS:
8542320020
USHTS:
8542320036
MXHTS:
8542320299
ECCN:
EAR99

Embedded DRAM Components

Kingston Technology Embedded DRAM Components are designed to meet the requirements of embedded devices. The embedded DRAM features various speeds, including 1866Mbps, 2133Mbps, 2666Mbps, and 3200Mbps. The modules are available in 128Mx16, 256Mx8, 256Mx16, 512Mx8, and 512Mx16 configurations. Kingston Technology Embedded DRAM Components offer 1.2V or 1.35V low-voltage variants for reduced power consumption.

Auto Temp DDR3L SDRAM

Kingston Auto Temp DDR3L SDRAM memory devices feature double-data-rate architecture and 8-bit prefetch pipelined design for high-speed, dual data transfers per clock cycle. These 2G/4Gbit density DDR3L SDRAMs, with 16M/32M words x 16 bits x 8 banks organization, are available in RoHS-compliant and Halogen-free 96-ball FBGA packages. These devices are designed to meet the needs of applications that require an extended automotive operating temperature range of -40°C to 105°C. Typical applications include automotive, industrial IoT / robotics, factory automation, and 5G networking/telecommunications communication modules.