CY14B101LA-SP45XI

Infineon Technologies
727-CY14B101LASP45XI
CY14B101LA-SP45XI

Mfr.:

Description:
NVRAM 1Mb 3V 45ns 128K x 8 nvSRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 405

Stock:
405 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
212,91 kr. 212,91 kr.
208,21 kr. 2.082,10 kr.
202,24 kr. 5.056,00 kr.
600 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: NVRAM
RoHS:  
SSOP-48
1 Mbit
128 k x 8
8 bit
45 ns
3.6 V
2.7 V
52 mA
- 40 C
+ 85 C
CY14B101LA
Tube
Brand: Infineon Technologies
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Pd - Power Dissipation: 1 W
Product Type: NVRAM
Factory Pack Quantity: 300
Subcategory: Memory & Data Storage
Unit Weight: 600,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542329000
CNHTS:
8542329010
CAHTS:
8542320090
USHTS:
8542320071
JPHTS:
8542320312
KRHTS:
8542321040
MXHTS:
8542320299
ECCN:
3A991.b.2.a

CY14B nvSRAM

Infineon Technologies CY14B nvSRAM family brings together Fast SRAM and SONOS non-volatile into one ultra reliable line of products. Infineon Technologies nvSRAM devices are the journal memory of choice in over half of the RAID systems worldwide. 

FEATURED PRODUCTS
INFINEON