CT455-H00U5-TS08

Allegro MicroSystems
250-CT455-H00U5-TS08
CT455-H00U5-TS08

Mfr.:

Description:
Board Mount Current Sensors Contactless Current Sensor Optimized for High dV/dt Applications

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 9000   Multiples: 3000
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
14,25 kr. 128.250,00 kr.

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Current Sensors
RoHS:  
6 mA
Current Sense
300 ns
2.2 %
5 V
Analog
Brand: Allegro MicroSystems
Height: 1 mm
Length: 4.4 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Voltage: 5.5 V
Package/Case: TSSOP-8
Packaging: Reel
Product Type: Board Mount Current Sensors
Series: CT455
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.75 V
Type: Current Sensor
Width: 3.05 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

CT455 XtremeSense™ TMR Contactless Current Sensors

Allegro MicroSystems  CT455 XtremeSense™ TMR Contactless Current Sensors are high-bandwidth and low-noise sensors that enable high-accuracy current measurements for consumer, enterprise and industrial applications. After calibration, these current sensors achieve a total error output of less than ±1% over supply voltage and temperature. The CT455 contactless current sensors are also offered in a user-programmable variant, which allows end-of-line calibration of offset and gain.  These current sensors are compact, feature a simple design, and are equipped with a filter function to reduce the noise on the output pin.