CT07-1000

ICE Components
911-CT07-1000
CT07-1000

Mfr.:

Description:
Current Transformers - Board Mount Current Sense Transformer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 605

Stock:
605 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
52,82 kr. 52,82 kr.
40,73 kr. 407,30 kr.
39,39 kr. 984,75 kr.
37,90 kr. 1.895,00 kr.
37,75 kr. 3.775,00 kr.
32,00 kr. 16.000,00 kr.

Product Attribute Attribute Value Select Attribute
ICE Components
Product Category: Current Transformers - Board Mount
RoHS:  
Through Hole
8 mH
200 A
1:1000
26 Ohms
Radial
23.3 mm
12.7 mm
26.6 mm
47 Hz to 2.5 kHz
Brand: ICE Components
Core Size: 9.2 mm
Packaging: Tray
Product Type: Current Transformers
Series: CT07
Factory Pack Quantity: 500
Subcategory: Transformers
Voltage Time - Et: 7.4 kV us
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504312990
CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
BRHTS:
85043100
ECCN:
EAR99

Current Sense Transformers

ICE Components Current Sense Transformers feature a compact package for a small footprint, SMT/SMT and through-hole mounting styles, and a variety of turns ratios. Applications include switching power supplies, overload protection, and motor controls.

CT07 / CT08 Current Sense Transformers

ICE Components CT07 / CT08 Current Sense Transformers feature high current density, encapsulated construction, and a frequency range of 40Hz to 5kHz. These transformers are PCB mount and have a rating range up to 200A. ICE Components CT07 / CT08 Current Sense Transformers are ideal for switching power supplies and motor controls.