CSO-NM-1200-NM

TE Connectivity / Linx Technologies
712-CSO-NM-1200-NM
CSO-NM-1200-NM

Mfr.:

Description:
RF Cable Assemblies N Type to N Type 1200mm LMR400

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 87

Stock:
87 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
285,72 kr. 285,72 kr.
257,15 kr. 2.571,50 kr.
245,81 kr. 6.145,25 kr.
228,65 kr. 11.432,50 kr.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Cable Assemblies
RoHS:  
REACH - SVHC:
N
Plug (Male)
Bulkhead
N
Plug (Male)
Bulkhead
1.22 m (4.003 ft)
50 Ohms
5.8 GHz
LMR-400
Black
Bulk
Brand: TE Connectivity / Linx Technologies
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Minimum Frequency: 0 Hz
Product Type: RF Cable Assemblies
Factory Pack Quantity: 5
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

N-Type Cable Assemblies

TE Connectivity's (TE) Linx Technologies N-Type Cable Assemblies are SMA to N-Type or N-Type to N-Type assemblies with cable lengths up to 1219.2mm (48"). TE Linx N-Type Cable Assemblies feature 50Ω impedance and a 0GHz to 5.8GHz frequency range. The series operates over a -40°C to +85°C temperature range.